Skytec 7555 EBT Blue Nitrile Disposable Gloves Food Safe 120 μm, Size XS
- RS Stock No.:
- 792-111
- Mfr. Part No.:
- SHO75550
- Brand:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 792-111
- Mfr. Part No.:
- SHO75550
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XS | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 120μm | |
| Powdered | No | |
| Number of Gloves | 10 | |
| Series | 7555 EBT | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Length | 270mm | |
| Standards/Approvals | EN 374-1:2016 Type CEN 374-5:2016 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XS | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 120μm | ||
Powdered No | ||
Number of Gloves 10 | ||
Series 7555 EBT | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Length 270mm | ||
Standards/Approvals EN 374-1:2016 Type CEN 374-5:2016 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Disposable protection glove is a biodegradable nitrile glove designed for single use, offering high resistance to chemical splashes and sprays while ensuring a comfortable fit and reduced fatigue.
Biodegradable with Eco Best Technology for landfill disposal
Palm thickness of 0.12mm for improved dexterity
Textured finish on fingertips enhances grip during use
Free from powder and latex, minimising allergy risks
Contains antistatic properties inherent in nitrile material
Certifications include EN374-1 and EN374-5 for safety
Related links
- Skytec 7555 EBT Blue Nitrile Disposable Gloves Food Safe 120 μm, Size XL
- Skytec 7555 EBT Blue Nitrile Disposable Gloves Food Safe 120 μm, Size S
- Skytec 7555 EBT Blue Nitrile Disposable Gloves Food Safe 120 μm, Size XXL
- Showa 7500PF EBT Blue Nitrile Disposable Gloves Food Safe 100 μm, Size XL
- Showa 7500PF EBT Blue Nitrile Disposable Gloves Food Safe 100 μm, Size L
- Showa 7500PF EBT Blue Nitrile Disposable Gloves Food Safe 100 μm, Size S
- Showa 7500PF EBT Blue Nitrile Disposable Gloves Food Safe 100 μm, Size M
- Skytec TX428 Blue Nitrile Disposable Gloves Food Safe 100 μm, Size XS
