Skytec 7555 EBT Blue Nitrile Rubber Disposable Gloves Food Safe 120 μm, Size XXL

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
792-108
Mfr. Part No.:
SHO75555
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Disposable Gloves

Size

XXL

Material

Nitrile Rubber

Colour

Blue

Thickness

120μm

Powdered

No

Number of Gloves

10

Series

7555 EBT

Food Safe

Yes

Anti-Static

Yes

Standards/Approvals

EN 374-1:2016 Type CEN 374-5:2016

Length

270mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Disposable protection glove offers exceptional barrier protection for industrial and healthcare applications, constructed from biodegradable 100% nitrile without powder or silicone, ensuring safety and comfort during single-use scenarios.

Eco Best Technology facilitates biodegradation in landfill

Palm thickness of 0.12mm enhances dexterity

Softer texture provides a second skin feel for comfort

Powder and latex-free to prevent allergies

Textured fingertips improve grip for precision tasks

Inherent antistatic properties reduce static build-up

Force at break rated at 16N for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy