Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves Food Safe 110 μm, Size L

Image representative of range

Subtotal (1 box of 100 units)*

£13.92

(exc. VAT)

£16.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£13.92£0.139

*price indicative

RS Stock No.:
757-749
Mfr. Part No.:
1144-D
Brand:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Size

L

Product Type

Disposable Gloves

Material

Nitrile

Colour

Blue

Thickness

110μm

Sub Type

Powder Free Nitrile Gloves

Powdered

No

Number of Gloves

112

Series

Kolmi Coverfeel

Food Safe

Yes

Anti-Static

Yes

Standards/Approvals

Regulation (EU) 2016/425, EN ISO 374-1/2/4/5, EN 1149-2, EN 421, Reg.(EC) 1935/2004, EN 16523-1, Regulation (EU) 2017/745, EN ISO 21420, EN 455-1/2/3/4, ISO 13485, EN 1149-1, ISO 16604, ISO 9001, ASTM D6978-05, EN 1149-3

Length

290mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
FR
The Kolmi Hopen Nitrile gloves is designed for maximum protection and comfort in demanding environments. These accelerator free gloves feature an internal polymer coating for easy donning and excellent dexterity, while the long cuff design provides enhanced protection. The non slip texture ensures secure grip and precise object manipulation, making them Ideal for medical, industrial, and food environments.

Non slip texture for excellent grip and handling of objects

Waterproof and Air tight

Long cuff for optimal protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy