Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves Food Safe 110 μm, Size L
- RS Stock No.:
- 757-747
- Mfr. Part No.:
- 1142-D
- Brand:
- Medicom
Image representative of range
Subtotal (1 box of 100 units)*
£11.60
(exc. VAT)
£13.92
(inc. VAT)
FREE delivery for orders over £60.00
- 35 unit(s) shipping from 20 November 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £11.60 | £0.116 |
*price indicative
- RS Stock No.:
- 757-747
- Mfr. Part No.:
- 1142-D
- Brand:
- Medicom
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Size | L | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 110μm | |
| Sub Type | Powder Free Nitrile Gloves | |
| Powdered | No | |
| Number of Gloves | 107 | |
| Series | Kolmi Coverfeel | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Length | 240mm | |
| Standards/Approvals | ISO 13485, EN 1149-1, EN 455-1/2/3/4, Regulation (EU) 2016/425, Regulation (EU) 2017/745, ASTM D6978-05, EN 1149-2, ISO 16604, EN ISO 374-1/2/4/5, EN 421, EN 16523-1, Reg.(EC) 1935/2004, ISO 9001, EN ISO 21420, EN 1149-3 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Size L | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 110μm | ||
Sub Type Powder Free Nitrile Gloves | ||
Powdered No | ||
Number of Gloves 107 | ||
Series Kolmi Coverfeel | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Length 240mm | ||
Standards/Approvals ISO 13485, EN 1149-1, EN 455-1/2/3/4, Regulation (EU) 2016/425, Regulation (EU) 2017/745, ASTM D6978-05, EN 1149-2, ISO 16604, EN ISO 374-1/2/4/5, EN 421, EN 16523-1, Reg.(EC) 1935/2004, ISO 9001, EN ISO 21420, EN 1149-3 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves Food Safe 110 μm, Size L
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves Food Safe, Size L
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves Food Safe 110 μm, Size S
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves Food Safe 110 μm, Size XL
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves Food Safe 110 μm, Size 2XL
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves Food Safe, Size M
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves Food Safe 110 μm, Size M
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves Food Safe, Size S
