Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves Food Safe, Size XL

Image representative of range

Subtotal (1 box of 90 units)*

£8.54

(exc. VAT)

£10.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£8.54£0.095

*price indicative

RS Stock No.:
757-746
Mfr. Part No.:
1140-E
Brand:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Product Type

Disposable Gloves

Size

XL

Material

Nitrile

Colour

Blue

Sub Type

Powder Free Nitrile Gloves

Powdered

No

Number of Gloves

104

Series

Kolmi Coverfeel

Food Safe

Yes

Anti-Static

Yes

Standards/Approvals

EN ISO 21420, French decree of 5th August 2020, EN 1149-1/2/3, EN 16523-1, Regulation (EU) 2016/425, Reg.(EC) 1935/2004, EN ISO 374-1/2/4/5, ASTM D6978-05, Regulation (EU) 2017/745, ISO 16604, EN 455-1/2/3/4

Length

250mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
FR
The Kolmi Hopen Powder Free Nitrile Gloves are accelerator free, helping to reduce the risk of type IV allergies. Designed for comfort and ease of use, they feature an internal polymer coating for Faster donning. With high elasticity and excellent dexterity, these gloves offer a snug fit and a great feel, making them Ideal for a variety of tasks requiring precision and comfort. Whether in medical, industrial, or cleaning environments, these gloves provide reliable protection without compromising on comfort.

Non slip texture for excellent grip and handling of objects

Waterproof and Air tight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy