Skytec Blue Nitrile Disposable Gloves 100 μm, Size M

Subtotal (1 box of 100 units)*

£17.93

(exc. VAT)

£21.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£17.93£0.179

*price indicative

RS Stock No.:
468-533
Mfr. Part No.:
SKG00430DH
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Disposable Gloves

Size

M

Material

Nitrile

Colour

Blue

Thickness

100μm

Powdered

No

Number of Gloves

100

Standards/Approvals

EN455, ASTM D6978-05, ASTM D6319-2019, ASTM D5151-2019

Length

300mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Single-use glove made from 100% nitrile, powder-free, 300mm long, and 0.10mm thick. This high-performance glove features an extended cuff for extra protection and is a stronger alternative to latex. Dual certified for industrial and medical use, and also food safe. Standard EN374-1:2016 TYPE B KPT.

High resistance to penetration and projections of many chemicals

Textured finish on fingertips for improved grip and touch

Extended cuff

EN 374-1: 2016/ Type B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy