Ansell Yellow Coverall, 4XL

Subtotal (1 box of 40 units)*

£339.39

(exc. VAT)

£407.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£339.39£8.485

*price indicative

RS Stock No.:
876-839
Mfr. Part No.:
YY23B-00111-08
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Protective Suit

Size

4XL

Material Properties

Anti-Static, Lightweight

Colour

Yellow

Style

Coverall

Gender

Unisex

Material

Polyethylene On Bicomponent Polypropylene

Hooded

Yes

Series

AlphaTec 2300

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell protective suit offers medium-duty chemical resistance for a variety of applications. Designed for improved safety and visibility, it ensures reliable protection against low-hazard chemicals in various industrial environments.

Guards against inorganic liquid chemicals to enhance user safety

Lightweight design ensures comfort during extended wear

Vibrant yellow colour improves visibility in workplaces

Robust construction supports durability and practical usability

Features a respirator-fit hood for effective protection

Equipped with anti-static capabilities for safe electrical component handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy