Ansell Yellow Coverall, S

Image representative of range

Subtotal (1 box of 40 units)*

£339.39

(exc. VAT)

£407.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£339.39£8.485

*price indicative

RS Stock No.:
876-833
Mfr. Part No.:
YY23B-00111-02
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

S

Product Type

Protective Suit

Material Properties

Anti-Static, Lightweight

Colour

Yellow

Style

Coverall

Gender

Unisex

Material

Polyethylene On Bicomponent Polypropylene

Hooded

Yes

Series

AlphaTec 2300

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell protective suit is designed for light chemical resistance, featuring a polyethylene barrier coating and a nonwoven inner layer to safeguard against inorganic liquid chemicals, including acids and bases.

Guards against inorganic liquid chemicals for enhanced safety

Lightweight design ensures practicality and user-friendliness

Bright yellow colour improves visibility and workplace safety

Equipped with a zip flap, self-adhesive tape closure, and hood

EN 1149-5-certified for proven anti-static properties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy