Ansell Yellow Coverall, L
- RS Stock No.:
- 876-835
- Mfr. Part No.:
- YY23B-00111-04
- Brand:
- Ansell
Image representative of range
Subtotal (1 box of 40 units)*
£339.39
(exc. VAT)
£407.27
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £339.39 | £8.485 |
*price indicative
- RS Stock No.:
- 876-835
- Mfr. Part No.:
- YY23B-00111-04
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Protective Suit | |
| Size | L | |
| Material Properties | Anti-Static, Lightweight | |
| Colour | Yellow | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Polyethylene On Bicomponent Polypropylene | |
| Hooded | Yes | |
| Series | AlphaTec 2300 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Protective Suit | ||
Size L | ||
Material Properties Anti-Static, Lightweight | ||
Colour Yellow | ||
Style Coverall | ||
Gender Unisex | ||
Material Polyethylene On Bicomponent Polypropylene | ||
Hooded Yes | ||
Series AlphaTec 2300 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell protective suit is designed to offer lightweight, medium-duty chemical resistance. It combines a polyethylene barrier coating with a bi-component nonwoven inner layer to effectively guard against inorganic liquids such as acids and bases.
Protective barrier guards against inorganic liquid chemicals
Lightweight and robust design enhances user-friendliness
Bright yellow colour improves visibility and workplace safety
EN 1149-5 certified for proven anti-static capabilities
Includes a zip flap with self-adhesive tape closure
