Ansell Yellow Coverall, 2XL

Image representative of range

Subtotal (1 box of 40 units)*

£339.39

(exc. VAT)

£407.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£339.39£8.485

*price indicative

RS Stock No.:
876-837
Mfr. Part No.:
YY23B-00111-06
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Protective Suit

Size

2XL

Material Properties

Anti-Static, Lightweight

Colour

Yellow

Style

Coverall

Gender

Unisex

Material

Polyethylene On Bicomponent Polypropylene

Hooded

Yes

Series

AlphaTec 2300

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell protective suit is a lightweight, medium-duty chemical barrier designed for low-hazard environments, providing essential protection against inorganic liquid chemicals, including acids and bases.

Guards against inorganic liquid chemicals for enhanced safety

Durable, lightweight design promotes user-friendliness

Bright yellow colour improves visibility in the workplace

Features a breathable polyethylene barrier and nonwoven inner layer

EN 1149-5 certified, ensuring anti-static protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy