Tychem Tan Coverall, MD

Subtotal (1 unit)*

£75.40

(exc. VAT)

£90.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.40

*price indicative

RS Stock No.:
862-393
Mfr. Part No.:
D15580767
Brand:
Tychem
Find similar products by selecting one or more attributes.
Select all

Brand

Tychem

Size

MD

Product Type

Coverall

Material Properties

Flame Resistant

Colour

Tan

Style

Coverall

Gender

Unisex

Material

Tychem

Hooded

Yes

Series

DUPONT TYCHEM 6000 SFR

RoHS Status: Exempt

COO (Country of Origin):
VI
The Tychem Advanced coverall provides Durable yet lightweight protection against a diverse range of toxic industrial chemicals and biohazards, ensuring safety during hazardous tasks without compromising on comfort and mobility.

Crafted from Tychem 6000 SFR for exceptional chemical resistance

Designed with stitched and over-taped seams for enhanced durability

Equipped with a respirator-fit two-piece hood for improved protection

Features elasticated wrists, ankles, face, and waist for a secure fit

Includes a pin lock zipper to prevent accidental unzipping during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy