Tychem Tan Coverall, LG

Subtotal (1 unit)*

£75.40

(exc. VAT)

£90.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.40

*price indicative

RS Stock No.:
862-394
Mfr. Part No.:
D15580768
Brand:
Tychem
Find similar products by selecting one or more attributes.
Select all

Brand

Tychem

Size

LG

Product Type

Coverall

Material Properties

Flame Resistant

Colour

Tan

Style

Coverall

Gender

Unisex

Material

Tychem

Hooded

Yes

Series

DUPONT TYCHEM 6000 SFR

RoHS Status: Exempt

COO (Country of Origin):
VI
The Tychem coverall provides Durable yet lightweight protection against a wide range of industrial chemicals and biohazards, making it Ideal for professionals requiring versatile safety apparel in hazardous environments.

Limited protection against flame spread (EN ISO 14116, Index 1)

Elasticated wrists, ankles, and waist for a secure fit

Two-piece respirator-fit hood enhances protection and comfort

Double Storm flaps and adhesive chin flap help prevent intrusion

Certified to Regulation (EU) 2016/425 for Category III clothing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy