Tychem Tan Coverall, 2X

Subtotal (1 unit)*

£75.40

(exc. VAT)

£90.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.40

*price indicative

RS Stock No.:
862-396
Mfr. Part No.:
D15580770
Brand:
Tychem
Find similar products by selecting one or more attributes.
Select all

Brand

Tychem

Product Type

Coverall

Size

2X

Material Properties

Flame Resistant

Colour

Tan

Style

Coverall

Gender

Unisex

Material

Tychem

Hooded

Yes

Series

DUPONT TYCHEM 6000 SFR

RoHS Status: Exempt

COO (Country of Origin):
VI
The Tychem coverall provides limited protection against flame spread and offers lightweight shielding against a wide range of industrial chemicals and biohazards, tailored for professionals in high-risk environments.

Constructed from Tychem 6000 SFR material for superior chemical resistance

Designed with stitched and over-taped seams for enhanced durability

Features a respirator-fit two-piece hood for optimal safety

Equipped with elasticated wrists and ankles to ensure a secure fit

Includes a chin flap with adhesive tape to prevent intrusion of contaminants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy