RS Better World
Tyvek White Coverall, 30 → 40.25, MD
- RS Stock No.:
- 845-375
- Mfr. Part No.:
- D15582585
- Brand:
- Tyvek
Image representative of range
Subtotal (1 unit)*
£8.80
(exc. VAT)
£10.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.80 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 845-375
- Mfr. Part No.:
- D15582585
- Brand:
- Tyvek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Size | MD | |
| Product Type | Protective Cover | |
| Material Properties | Lightweight | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Length | 67in | |
| Chest Size | 30 → 40.25 | |
| Material | Dupont Kevlar Composite Yarn | |
| Hooded | Yes | |
| Series | 500 Xpert | |
| Better World Claim | Alternative Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Size MD | ||
Product Type Protective Cover | ||
Material Properties Lightweight | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Length 67in | ||
Chest Size 30 → 40.25 | ||
Material Dupont Kevlar Composite Yarn | ||
Hooded Yes | ||
Series 500 Xpert | ||
Better World Claim Alternative Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Tyvek coverall offers robust yet lightweight protection, providing an excellent barrier against fine particles and low-level sprays. Its ergonomic design and Advanced materials ensure comfort and safety in varied environments.
Made from DuPont Tyvek fabric, ensuring high liquid and particulate protection
Features stitched external seams for enhanced durability
Incorporates elasticated wrists and ankles for a secure fit
