Tyvek White Coverall, M

Image representative of range

Subtotal (1 box of 100 units)*

£768.26

(exc. VAT)

£921.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£768.26£7.683

*price indicative

RS Stock No.:
765-119
Mfr. Part No.:
D14663967
Brand:
Tyvek
Find similar products by selecting one or more attributes.
Select all

Brand

Tyvek

Size

M

Product Type

Disposable Overall

Material Properties

Breathable, Flex Cracking Resistance, Anti-Static, Biological Protection, Cleanroom, Protection Against Particles, Low Lint, Splash Repellent, Lightweight, Abrasion Resistant, Non-Woven, Tear Resistant, Radioactive Particulate Protection, Splashes, Silicone Free, Dust Protection, Chemical Resistant

Colour

White

Style

Coverall

Gender

Unisex

Material

Tyvek

Hooded

Yes

Series

500 Xpert

RoHS Status: Exempt

DuPont™ Tyvek® 500 Xpert. Hooded coverall. Robust yet lightweight (<180g per garment). 3-piece hood for optimal fit to head and face when turning. Elasticated face, wrists and ankles as well as glued-in waist elastic. Ample crotch area for freedom of movement. Large, easy-to-grasp zipper puller.

Tyvek® garments are composed of flash spun high density polyethylene, providing an Ideal balance of protection, durability and comfort. Tyvek® is permeable to both Air and water vapour, yet repels water-based liquids and aerosols. It offers an excellent barrier against fine particles and fibres (down to 1 Micron in size), is ultra-low-linting and antistatically treated. Silicon non-added.

Applications for Tyvek® 500 Xpert garments include those found in pharmaceutical handling, chemical processing, the oil and gas industry, general maintenance and operations, automatic spray painting and many others.

Certified according to Regulation (EU) 2016/425

Chemical protective clothing, Category III, Type 5-B and 6-B

EN 14126 (barrier to infective agents), EN 1073-2 (protection against radioactive contamination)

Antistatic treatment (EN 1149-5) - on both sides

Stitched external seams

Very low inward leakage thanks to optimised design

Tyvek® auto-lock zipper and zipper flap for increased protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy