RS Better World
Tyvek White Coverall, 38.25 → 43.25, LG
- RS Stock No.:
- 845-381
- Mfr. Part No.:
- TA198SWH00-LG
- Brand:
- Tyvek
Image representative of range
Subtotal (1 unit)*
£7.40
(exc. VAT)
£8.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 845-381
- Mfr. Part No.:
- TA198SWH00-LG
- Brand:
- Tyvek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Size | LG | |
| Product Type | Boilersuit | |
| Material Properties | Lightweight | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Length | 69in | |
| Chest Size | 38.25 → 43.25 | |
| Material | 100% Bio-circular HDPE | |
| Hooded | Yes | |
| Series | 500 Xpert | |
| Better World Product | Yes | |
| Better World Claim | Alternative Materials | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Size LG | ||
Product Type Boilersuit | ||
Material Properties Lightweight | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Length 69in | ||
Chest Size 38.25 → 43.25 | ||
Material 100% Bio-circular HDPE | ||
Hooded Yes | ||
Series 500 Xpert | ||
Better World Product Yes | ||
Better World Claim Alternative Materials | ||
RoHS Status: Exempt
The Tyvek hooded coverall offers robust yet lightweight protection against fine particles and low-level sprays. Designed for optimal breathability, this garment ensures comfort in demanding work environments.
Made from innovative Tyvek APX fabric for exceptional durability
Includes a respirator-fit three-piece hood for better protection
Features thumb loops and elasticated cuffs for a secure, customised fit
Certified for chemical protection (Category III, Type 5-B and 6-B)
Barrier to infective agents and protection against radioactive contamination
