RS Better World
Tyvek White Coverall, 47.75 → 52.75, 3X
- RS Stock No.:
- 845-384
- Mfr. Part No.:
- TA198SWH00-3X
- Brand:
- Tyvek
Image representative of range
Subtotal (1 unit)*
£7.63
(exc. VAT)
£9.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 845-384
- Mfr. Part No.:
- TA198SWH00-3X
- Brand:
- Tyvek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Product Type | Boilersuit | |
| Size | 3X | |
| Material Properties | Lightweight | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Length | 77in | |
| Chest Size | 47.75 → 52.75 | |
| Material | 100% Bio-circular HDPE | |
| Hooded | Yes | |
| Series | 500 Xpert | |
| Better World Product | Yes | |
| Better World Claim | Alternative Materials | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Product Type Boilersuit | ||
Size 3X | ||
Material Properties Lightweight | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Length 77in | ||
Chest Size 47.75 → 52.75 | ||
Material 100% Bio-circular HDPE | ||
Hooded Yes | ||
Series 500 Xpert | ||
Better World Product Yes | ||
Better World Claim Alternative Materials | ||
RoHS Status: Exempt
The Tyvek hooded coverall offers robust yet lightweight protection, specifically designed to provide a barrier against fine particles and low-level sprays while ensuring exceptional breathability for a range of applications.
Made with innovative Tyvek APX 400 fabric for enhanced durability
Features stitched external seams and a respirator fit three-piece hood
Incorporates Tyvek zipper with a pin lock slider for added security
