RS Better World
Tyvek White Coverall, 41.25 à 46.25, XL
- RS Stock No.:
- 845-382
- Mfr. Part No.:
- TA198SWH00-XL
- Brand:
- Tyvek
Image representative of range
Subtotal (1 unit)*
£7.40
(exc. VAT)
£8.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 845-382
- Mfr. Part No.:
- TA198SWH00-XL
- Brand:
- Tyvek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Product Type | Boilersuit | |
| Size | XL | |
| Material Properties | Lightweight | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Length | 74in | |
| Chest Size | 41.25 à 46.25 | |
| Material | 100% Bio-circular HDPE | |
| Hooded | Yes | |
| Series | 500 Xpert | |
| Better World Claim | Alternative Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Product Type Boilersuit | ||
Size XL | ||
Material Properties Lightweight | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Length 74in | ||
Chest Size 41.25 à 46.25 | ||
Material 100% Bio-circular HDPE | ||
Hooded Yes | ||
Series 500 Xpert | ||
Better World Claim Alternative Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
The Tyvek hooded coverall offers robust yet lightweight protection, designed to provide a barrier against fine particles and low-level sprays while ensuring exceptional breathability for the wearer.
Constructed from innovative Tyvek APX fabric for enhanced durability
Features an ergonomic design with stitched external seams for added comfort
Includes thumb loops and elasticated wrist and ankle cuffs for improved fit
Certified to meet Category III protective clothing standards for safety
Highly breathable, allowing for excellent airflow while worn
