RS Better World

Tyvek White Coverall, 38.25 → 43.25, LG

Image representative of range

Subtotal (1 unit)*

£8.80

(exc. VAT)

£10.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 5 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
845-376
Mfr. Part No.:
D15582586
Brand:
Tyvek
Find similar products by selecting one or more attributes.
Select all

Brand

Tyvek

Size

LG

Product Type

Protective Cover

Material Properties

Lightweight

Colour

White

Style

Coverall

Gender

Unisex

Length

69in

Chest Size

38.25 → 43.25

Material

Dupont Kevlar Composite Yarn

Hooded

Yes

Series

500 Xpert

Better World Claim

Alternative Materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
KH
The Tyvek coverall provides robust and lightweight protection, specifically designed to offer an excellent barrier against fine particles and low-level sprays in various professional applications.

Stitched external seams enhance durability and comfort

Antistatic treatment ensures safety and compliance with EN 1149-5

Fabric MADE from 100% bio-circular HDPE reduces climate change impact

Designed for optimal fit and freedom of movement, increasing user comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy