Ansell White Coverall, XL

RS Stock No.:
428-246
Mfr. Part No.:
WH25T-00122-05
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

XL

Product Type

Coverall

Material Properties

Chemical & Liquid Resistant

Colour

White

Style

Coverall

Gender

Unisex

Material

Microporous Polyethylene Laminate Non-Woven

Series

Alphatec 2500 Plus

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Protective suit features a three-piece hood for a secure fit, elasticated wrists, waist, and ankles for flexibility, and a 2-way front zip with a DST storm flap for enhanced protection. Finger loops ensure sleeves stay in place, providing reliable coverage in hazardous environments.

CE CATEGORY III (Type 3 B, Type 4 B, Type 5 B, Type 6 B, EN 1073 2, EN 14126, EN 1149 5)

Anti static, tested according to EN 1149 5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy