Ansell Green Coverall, XL

RS Stock No.:
428-217
Mfr. Part No.:
GR40T-00122-05
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Disposable Overall

Size

XL

Material Properties

Chemical & Liquid Resistant

Colour

Green

Style

Coverall

Gender

Unisex

Material

Multi Layer Non-Woven Barrier Laminated Fabric

Hooded

Yes

Series

Alphatec 4000 - Model 122

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Heavy-duty multi-layer protective suit offers reliable defence against over 200 chemicals, ensuring maximum safety in hazardous environments. Crafted for durability and exceptional protection, it acts as an effective barrier for the wearer.

CE CATEGORY III (Type 3 B, Type 4 B, Type 5 B, EN 1073 2, EN 14126, EN 1149 5)

Welded and taped seams

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy