Ansell Yellow Coverall, XL
- RS Stock No.:
- 876-862
- Mfr. Part No.:
- YE30T-00122-05
- Brand:
- Ansell
Image representative of range
Subtotal (1 box of 20 units)*
£455.04
(exc. VAT)
£546.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £455.04 | £22.752 |
*price indicative
- RS Stock No.:
- 876-862
- Mfr. Part No.:
- YE30T-00122-05
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Protective Suit | |
| Size | XL | |
| Material Properties | Chemical Protection, High Visibility | |
| Colour | Yellow | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | Yes | |
| Series | AlphaTec 3000 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Protective Suit | ||
Size XL | ||
Material Properties Chemical Protection, High Visibility | ||
Colour Yellow | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded Yes | ||
Series AlphaTec 3000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell protective suit offers durable, multi-layered protection against various chemicals and biological hazards, ensuring both comfort and safety for the wearer during hazardous tasks.
Multi-layer fabric barrier provides superior protection from chemicals
Dual-zip systems and double cuffs enhance wear life and durability
Bright yellow colour ensures heightened visibility for greater safety
Lightweight design allows for comfort during prolonged wear
