Ansell Green Coverall, S
- RS Stock No.:
- 428-213
- Mfr. Part No.:
- GR40T-00122-02
- Brand:
- Ansell
Subtotal (1 unit)*
£59.17
(exc. VAT)
£71.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.17 |
*price indicative
- RS Stock No.:
- 428-213
- Mfr. Part No.:
- GR40T-00122-02
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | S | |
| Product Type | Disposable Overall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Green | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | Yes | |
| Series | Alphatec 4000 - Model 122 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size S | ||
Product Type Disposable Overall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Green | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded Yes | ||
Series Alphatec 4000 - Model 122 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Heavy-duty multi-layer protective suit offers reliable defence against over 200 chemicals, ensuring maximum safety in hazardous environments. Crafted for durability and exceptional protection, it acts as an effective barrier for the wearer.
CE CATEGORY III (Type 3 B, Type 4 B, Type 5 B, EN 1073 2, EN 14126, EN 1149 5)
Welded and taped seams


