Ansell Alphatec Ts 1800 PLUS White Coverall, Coverall, S
- RS Stock No.:
- 348-357
- Mfr. Part No.:
- WH18T-00122-02
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-357
- Mfr. Part No.:
- WH18T-00122-02
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | S | |
| Product Type | Coverall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Hooded | Yes | |
| Series | Alphatec Ts 1800 PLUS | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size S | ||
Product Type Coverall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Hooded Yes | ||
Series Alphatec Ts 1800 PLUS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Lightweight chemical protective suit featuring microporous laminate technology for breathable comfort. Designed for reliable protection, it shields against particulates and liquid splashes while ensuring ease of movement.
CE CATEGORY III (Type 4 B, Type 5 B, Type 6 B, EN 1073 2, EN 14126, EN 1149 5)
Low linting material
