Ansell White Coverall, S

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-381
Mfr. Part No.:
WH20B-00103-02
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

S

Product Type

Disposable Overall

Material Properties

Chemical & Liquid Resistant

Colour

White

Style

Coverall

Gender

Unisex

Material

Microporous Polyethylene Laminate Non-Woven

Series

2000 STANDARD Bound - Model 103

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell Disposable overalls, 4XL size, Chemical & Liquid Resistant Material - WH20B-00103-09


This disposable overall is unisex coverall designed to provide effective protection against chemical and liquid exposure. Manufactured from durable, chemical and liquid-resistant material, these white overalls meet recognised standards including EN 1073-2, EN 1149-5, and EN 14126, ensuring reliable use in various industrial environments. Available in size XXXXL, they cater to the diverse needs of professionals in the automation, electronics, and mechanical industries.

Features & Benefits


• Chemical and liquid-resistant properties ensure user safety
• Compliant with EN 1073-2 for reliable protection
• Designed as unisex, catering to various body types
• White colour enhances visibility in industrial settings
• Versatile coverall style suited for multiple applications
• Effective barrier against germ exposure

Applications


• Used in environments where chemical spills may occur
• Ideal for tasks involving liquid handling
• Suitable for laboratories requiring protective clothing
• Commonly worn in industrial sectors for safety compliance
• Utilised in maintenance work to avoid contamination

What standards do these overalls adhere to for safety compliance?


They meet the EN 1073-2 standard for protection against radioactive contamination, as well as EN 1149-5 for electrostatic properties and EN 14126 for protection against infectious agents, ensuring comprehensive safety for users.

How do the chemical and liquid-resistant properties enhance their usability?


The material structure effectively prevents penetration by harmful substances, making them suitable for tasks involving chemical exposure and liquid handling, thus significantly reducing the risk of contamination.

What sizes are available to accommodate different body types?


These overalls are offered in size XXXXL, allowing for a comfortable fit for a range of body types while ensuring unrestricted movement during use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy