Ansell Orange Coverall, S

RS Stock No.:
347-274
Mfr. Part No.:
OR50T-00103-02
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

S

Product Type

Disposable Overall

Material Properties

Chemical & Liquid Resistant

Colour

Orange

Style

Coverall

Gender

Unisex

Material

Multi Layer Non-Woven Barrier Laminated Fabric

Hooded

Yes

Series

AlphaTec 5000 - Model 103

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansell Disposable overalls, XL size, Chemical & Liquid Resistant Material - OR50T-00103-05


This disposable overall is a unisex coverall designed for superior protection in demanding environments. Manufactured from chemical and liquid resistant material, these overalls offer enhanced durability and safety while working with hazardous substances. Available in an XL size and an eye-catching Orange colour, it ensures visibility in various settings. These coveralls meet comprehensive safety standards, including EN 1073-2, EN 1149-5, and EN 14126.

Features & Benefits


• Chemical and liquid resistant properties enhance user safety
• Bright Orange colour improves visibility in low-light conditions
• Unisex design suits a wide range of users
• Compliant with EN 1073-2 for protection against radioactive contamination
• Meets EN 1149-5 for electrostatic dissipative requirements
• EN 14126 standards ensure effective biological protection

Applications


• Used for maintenance tasks involving hazardous materials
• Ideal for work in the chemical processing industry
• Suitable for tasks in electronic manufacturing environments
• Employed in medical and laboratory settings for safety

What level of protection do these overalls provide against chemicals?


The overalls offer robust chemical resistance, effectively shielding against a variety of hazardous substances commonly encountered in industrial settings, ensuring the wearer's safety.

Are these coveralls suitable for use in a laboratory environment?


Yes, the overalls adhere to EN 14126 standards, providing necessary protection against biological hazards and making them suitable for laboratory applications.

How do the materials used in these overalls enhance durability?


The chemically resistant fabric is designed to withstand wear and tear while providing a reliable barrier against liquids and hazardous materials, thus prolonging the lifespan of the garment.

What safety regulations do these overalls comply with?


They comply with critical safety standards including EN 1073-2 for radioactive protection, EN 1149-5 for anti-static characteristics, and EN 14126 for biological protection, ensuring suitable safety measures in diverse work environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy