Ansell Yellow Coverall, 5XL
- RS Stock No.:
- 346-282
- Mfr. Part No.:
- YE30T-00243-09-G01
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-282
- Mfr. Part No.:
- YE30T-00243-09-G01
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Apron with Sleeve | |
| Size | 5XL | |
| Material Properties | Chemical Resistant | |
| Colour | Yellow | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi-Layer Non-Woven Barrier Laminate Fabric | |
| Series | YE30T | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Apron with Sleeve | ||
Size 5XL | ||
Material Properties Chemical Resistant | ||
Colour Yellow | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi-Layer Non-Woven Barrier Laminate Fabric | ||
Series YE30T | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, XXXX Large size, Chemical Resistant Material - YE30T-00243-09-G01
This disposable overall is designed for versatility and protection, Ideal for various hazardous environments. Available in size XXXXXL and crafted from chemical-resistant material, these coveralls ensure safety while maintaining high visibility with their vibrant yellow colour. Meeting standards such as EN 1073-2, EN 1149-5, and EN 14126, these unisex coveralls provide essential protection when facing potentially dangerous materials.
Features & Benefits
• Chemical resistant properties protect against hazardous substances
• Bright yellow colour enhances visibility in low-light conditions
• Unisex design accommodates a wide range of body types
• Complies with EN 1073-2 for radioactive particle protection
• Features EN 1149-5 standards for electrostatic dissipative properties
• Lightweight and comfortable for extended wear in industrial applications
• Bright yellow colour enhances visibility in low-light conditions
• Unisex design accommodates a wide range of body types
• Complies with EN 1073-2 for radioactive particle protection
• Features EN 1149-5 standards for electrostatic dissipative properties
• Lightweight and comfortable for extended wear in industrial applications
Applications
• Used for work in laboratories handling chemicals
• Suitable for tasks in contaminated areas requiring protective clothing
• Ideal for maintenance work where chemical exposure may occur
• Useful in industries dealing with hazardous materials management
• Employed in cleaning operations in contaminated environments
• Suitable for tasks in contaminated areas requiring protective clothing
• Ideal for maintenance work where chemical exposure may occur
• Useful in industries dealing with hazardous materials management
• Employed in cleaning operations in contaminated environments
How do these coveralls ensure adequate protection in hazardous environments?
The chemical-resistant material safeguards against spills and splashes, while compliance with EN 14126 provides a barrier against biological agents, ensuring safety during potentially risky tasks.
What is the significance of the coveralls' bright yellow colour?
The vibrant yellow colour not only enhances visibility but is Crucial in environments where safety risks are present, allowing workers to be easily seen by colleagues and machinery.
What advantages does the unisex design offer?
The unisex design allows for a more flexible fit, catering to a wide range of body shapes, which enhances overall comfort and usability for all workers.
Can these coveralls be worn over regular clothing?
Yes, their roomy fit allows for easy layering over regular work clothing, providing additional protection without compromising comfort or mobility.
In what kind of maintenance work are they typically utilised?
These coveralls are often employed in maintenance tasks involving heavy-duty cleaning or chemical handling, where safeguarding against contaminants is essential.


