Ansell Yellow Coverall, EN 1073-2, EN 1149-5, EN 14126, M
- RS Stock No.:
- 346-273
- Mfr. Part No.:
- YE30T-00243-03-G01
- Brand:
- Ansell
Subtotal (1 unit)*
£34.28
(exc. VAT)
£41.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.28 |
*price indicative
- RS Stock No.:
- 346-273
- Mfr. Part No.:
- YE30T-00243-03-G01
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | M | |
| Material Properties | Chemical Resistant | |
| Colour | Yellow | |
| Style | Coverall | |
| Gender | Unisex | |
| Standards Met | EN 1073-2, EN 1149-5, EN 14126 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size M | ||
Material Properties Chemical Resistant | ||
Colour Yellow | ||
Style Coverall | ||
Gender Unisex | ||
Standards Met EN 1073-2, EN 1149-5, EN 14126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Multi-layer non-woven barrier laminate fabric apron with sleeves. Durable material provides an effective barrier against inorganic chemicals
CE CATEGORY III (Type PB [3] B, Type PB [4] B, Type PB [6] B, EN 14126
Protective multi layer barrier fabric effective against numerous chemicals
Highly visible bright yellow color for improved worker safety
Protective multi layer barrier fabric effective against numerous chemicals
Highly visible bright yellow color for improved worker safety
