Ansell White Coverall, S
- RS Stock No.:
- 345-650
- Mfr. Part No.:
- WH20B-00129-02
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-650
- Mfr. Part No.:
- WH20B-00129-02
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Chemical Protective Suit | |
| Size | S | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | Alphatec 2000 Comfort | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Chemical Protective Suit | ||
Size S | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series Alphatec 2000 Comfort | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Ansell Disposable overalls, Large size, Chemical & Liquid Resistant Material - WH20B-00129-04
This disposable overall is designed specifically for protective clothing applications within various industries, including automation, electronics, and mechanical sectors. Manufactured by Ansell, these white coveralls are crafted from a chemical and liquid-resistant material, providing reliable protection for the wearer. Available in size L, these unisex coveralls ensure safety and comfort during use, meeting several rigorous standards including EN 1073-2 and EN 14126.
Features & Benefits
• Chemical and liquid resistant material enhances safety during use
• Unisex design suitable for a variety of users and applications
• White colour allows for easy visibility and cleanliness
• Durable construction meets EN 1149-5 standards for electrostatic discharge
• Lightweight fabric increases comfort during extended wear
• Compliant with EN 14126 specifications for biological hazards
• Unisex design suitable for a variety of users and applications
• White colour allows for easy visibility and cleanliness
• Durable construction meets EN 1149-5 standards for electrostatic discharge
• Lightweight fabric increases comfort during extended wear
• Compliant with EN 14126 specifications for biological hazards
Applications
• Used with hazardous materials in chemical processing
• Suitable for tasks where liquid exposure is anticipated
• Employed in cleanroom environments requiring high hygiene standards
• Ideal for maintenance and repair work in electrical industries
• Suitable for tasks where liquid exposure is anticipated
• Employed in cleanroom environments requiring high hygiene standards
• Ideal for maintenance and repair work in electrical industries
What makes these overalls suitable for use in environments with hazardous materials?
The fabric offers resistance to chemicals and liquids, providing effective protection against spills and splashes, making them Ideal for maintaining safety in hazardous work environments.
How do these coveralls accommodate different users?
The unisex design allows both men and women to wear them comfortably, ensuring they meet various size requirements in professional settings.
Can these overalls be used in cleanroom settings?
Yes, they meet stringent cleanliness standards, making them suitable for use in cleanrooms where dust and contaminants must be minimised.
What benefits do the EN standards provide for the safety of these overalls?
These overalls comply with EN 1073-2 and EN 14126, which ensure that the fabric provides adequate protection against specific chemical, liquid, and biological hazards.


