Ansell White Coverall, 2XL
- RS Stock No.:
- 345-655
- Mfr. Part No.:
- WH20B-00129-06
- Brand:
- Ansell
Subtotal (1 unit)*
£5.23
(exc. VAT)
£6.28
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.23 |
*price indicative
- RS Stock No.:
- 345-655
- Mfr. Part No.:
- WH20B-00129-06
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 2XL | |
| Product Type | Chemical Protective Suit | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | Alphatec 2000 Comfort | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 2XL | ||
Product Type Chemical Protective Suit | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series Alphatec 2000 Comfort | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Superior breathable microporous laminate chemical protective suit, suitable for diverse applications, offering reliable protection against particulates and low-hazard liquid exposure while ensuring comfort and durability.
CE CATEGORY III (Type 5, Type 6, EN 1073 2, EN 1149 5)
Protective barrier
