TE Connectivity 10 Way Through Hole DIP Switch SPST

Subtotal (1 tube of 189 units)*

£230.25

(exc. VAT)

£276.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£230.25£1.218

*price indicative

RS Stock No.:
479-133
Mfr. Part No.:
1825190-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

10

Mounting Type

Through Hole

Contact Material

Copper Alloy

Contact Configuration

SPST

Package Style

DIP

COO (Country of Origin):
TW
The TE Connectivity DIP shunt is engineered for precision and robust performance, tailored for applications requiring reliable switching mechanisms. With an elegant design, it integrates ten positions into a compact right-angle configuration, making it ideal for space-constrained environments. The high-temperature nylon casing and tin plating ensure durability and long-lasting conductivity, providing peace of mind in demanding conditions. Whether for industrial, automotive or consumer electronics, this component meets stringent standards and compliance requirements, including RoHS directives. Combining functionality with a high standard of manufacturing, this DIP shunt truly elevates the reliability of any electronic system.

Designed for up to ten positions to accommodate a variety of circuit configurations
Right-angle orientation simplifies installation in tight spaces
Utilises high-temperature nylon for enhanced thermal stability
Features tin plating to ensure superior electrical performance
Single Pole - Single Throw configuration enhances reliability
Suitable for wave soldering at high temperature up to 265°C
Compliant with international standards for RoHS and REACH, ensuring environmental safety
Packaging in tubes helps in maintaining product integrity during transit
Part of the versatile Alcoswitch SBP series, ensuring compatibility with multiple applications

Related links