TE Connectivity 6 Way Through Hole DIP Switch SPST

Subtotal (1 tube of 210 units)*

£208.13

(exc. VAT)

£249.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£208.13£0.991

*price indicative

RS Stock No.:
479-463
Mfr. Part No.:
1825190-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

6

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Tin

Package Style

DIP

COO (Country of Origin):
CN
The TE Connectivity DIP Shunt, 6 positions, stands out in its category with reliable performance and robust design. Ideal for applications where precision and durability are paramount, this switch is crafted from high-temperature nylon, ensuring stability even in challenging environments. The right-angle orientation allows for efficient use of space on PCBs while maintaining ease of access. Its single pole-single throw configuration provides a straightforward operation, making it user-friendly for various applications. This product is an excellent choice for those looking for a dependable and effective solution in electronic configurations.

Constructed with high-temperature nylon for exceptional durability
Specifically designed for efficient space utilisation on PCBs
Single pole-single throw configuration enables straightforward operation
Accommodates a maximum contact current rating for reliable performance
Low halogen content confirms adherence to environmental standards
Available in a secure tube packaging method for easy handling
Capable of withstanding solder processes at elevated temperatures

Related links