TE Connectivity 10 Way Through Hole DIP Switch SPST, Flush Slide Actuator
- RS Stock No.:
- 480-422
- Mfr. Part No.:
- 1-1825002-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£424.30
(exc. VAT)
£509.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £424.30 | £2.829 |
*price indicative
- RS Stock No.:
- 480-422
- Mfr. Part No.:
- 1-1825002-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 10 | |
| Mounting Type | Through Hole | |
| Contact Configuration | SPST | |
| Contact Material | Copper Alloy | |
| Package Style | DIP | |
| Actuator Type | Flush Slide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 10 | ||
Mounting Type Through Hole | ||
Contact Configuration SPST | ||
Contact Material Copper Alloy | ||
Package Style DIP | ||
Actuator Type Flush Slide | ||
- COO (Country of Origin):
- MY
The TE Connectivity DIP switch offers unparalleled functionality and reliability, designed for optimal performance across various applications. Built with gold flash contact plating, it ensures excellent conductivity while maintaining durability. Its black polyphenylene sulphide (PPS) casing not only provides a sleek aesthetic but also protects internal components, making it ideal for environments requiring sealed devices. Operating within a wide temperature range of -30 to 85 °C, this product is perfect for both commercial and consumer applications. Additionally, its 10-switch configuration allows for versatile setup options, ensuring seamless integration into your design or project. The switchs auto-insert packaging simplicity streamlines assembly, while its robust design meets industry standards, making it a trusted choice for engineers and manufacturers alike.
Engineered with a sealing tape method for enhanced reliability
Vertical product orientation optimises space within enclosures
Utilises through hole solder termination method for secure installations
Compact dimensions facilitate easy integration into tight spaces
Sealed construction protects against dust and moisture ingress
Slim flush actuator style ensures a low profile design
Meets stringent EU compliance regulations for environmental safety
Compatible across a range of applications in the electronics sector
Vertical product orientation optimises space within enclosures
Utilises through hole solder termination method for secure installations
Compact dimensions facilitate easy integration into tight spaces
Sealed construction protects against dust and moisture ingress
Slim flush actuator style ensures a low profile design
Meets stringent EU compliance regulations for environmental safety
Compatible across a range of applications in the electronics sector
Related links
- TE Connectivity 10 Way Through Hole DIP Switch SPST, Flush Slide Actuator
- TE Connectivity 6 Way Through Hole DIP Switch SPST, Flush Slide Actuator
- TE Connectivity 2 Way Through Hole DIP Switch SPST, Flush Slide Actuator
- TE Connectivity 8 Way Through Hole DIP Switch SPST, Flush Slide Actuator
- TE Connectivity 8 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- TE Connectivity 2 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- APEM 8 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- Apem 10 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
