TE Connectivity 2 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- RS Stock No.:
- 473-208
- Mfr. Part No.:
- 1825059-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 240 units)*
£277.50
(exc. VAT)
£333.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £277.50 | £1.156 |
*price indicative
- RS Stock No.:
- 473-208
- Mfr. Part No.:
- 1825059-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 2 | |
| Mounting Type | Surface Mount | |
| Contact Material | Gold Flash | |
| Contact Configuration | SPST | |
| Package Style | DIP | |
| Actuator Type | Flush Slide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 2 | ||
Mounting Type Surface Mount | ||
Contact Material Gold Flash | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Flush Slide | ||
- COO (Country of Origin):
- CN
The TE Connectivity DIP switch is designed to ensure reliable and efficient performance across a wide range of applications. Featuring a robust construction with gold flash contact plating, it guarantees superior conductivity while maintaining durability in challenging environments. The black case made of polyphenylene sulphide (PPS) adds an extra layer of protection, making it suitable for sealed device applications. Operating successfully within a temperature range of -30 to 85 °C, this component meets stringent industry standards while facilitating easy installation on PCBs with surface mount technology. The versatile two-position configuration is ideal for various electronically controlled devices, cementing its status as a reliable choice for developers seeking high-quality, performance-driven components.
Innovative sealing method enhances the reliability of the switch
Compact dimensions allow for space-efficient integration into designs
Auto-insert packaging streamlines assembly processes for manufacturers
Low halogen content supports environmentally friendly applications
Reflow solder capability allows compatibility with modern manufacturing techniques
Compliant with multiple industry standards ensures safety and reliability
Compact dimensions allow for space-efficient integration into designs
Auto-insert packaging streamlines assembly processes for manufacturers
Low halogen content supports environmentally friendly applications
Reflow solder capability allows compatibility with modern manufacturing techniques
Compliant with multiple industry standards ensures safety and reliability
Related links
- TE Connectivity 2 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- TE Connectivity 8 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- Apem 10 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- APEM 8 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- APEM 2 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- Apem 4 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- Apem 6 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- TE Connectivity 2 Way Through Hole DIP Switch SPST, Flush Slide Actuator
