TE Connectivity 16 Way Through Hole DIP Switch SPST
- RS Stock No.:
- 473-205
- Mfr. Part No.:
- 1825008-8
- Brand:
- TE Connectivity
Subtotal (1 tube of 40 units)*
£298.98
(exc. VAT)
£358.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £298.98 | £7.475 |
*price indicative
- RS Stock No.:
- 473-205
- Mfr. Part No.:
- 1825008-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 16 | |
| Mounting Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Configuration | SPST | |
| Package Style | DIP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 16 | ||
Mounting Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Configuration SPST | ||
Package Style DIP | ||
- COO (Country of Origin):
- JP
The TE Connectivity rotary switch is an exceptional component designed for versatility and reliability in various electronic applications. With its sleek mini-plastic shaft and striking black actuator, this switch is not only functional but also visually appealing. The switch supports 16 positions, allowing for multiple configurations, making it ideal for complex circuit designs. Built with high-quality thermoplastic, it ensures durability in demanding environments. Its specifications include a contact current rating of 0.4 A and an operating voltage of 20 VDC, which highlights its capability to manage electrical loads efficiently.
Offers flexible circuit design with 16 selectable positions
Constructed with a robust thermoplastic body to withstand daily use
Designed to manage electrical loads up to 0.4 A efficiently
Utilises gold flash plating for enhanced conductivity and reliability
Meets rigorous industry standards for safety and performance
Compact size enables easy integration into space-sensitive applications
Compatible with various configurations and setups for diverse needs
Constructed with a robust thermoplastic body to withstand daily use
Designed to manage electrical loads up to 0.4 A efficiently
Utilises gold flash plating for enhanced conductivity and reliability
Meets rigorous industry standards for safety and performance
Compact size enables easy integration into space-sensitive applications
Compatible with various configurations and setups for diverse needs
Related links
- TE Connectivity 16 Way Through Hole DIP Switch, Flush Actuator
- TE Connectivity 16 Way Through Hole DIP & SIP Switch, Flush Actuator
- TE Connectivity 10 Way Through Hole DIP Switch SPST, Rotary Actuator
- TE Connectivity 4 Way Through Hole DIP Switch SPST
- TE Connectivity 9 Way Through Hole DIP Switch SPST Slide Actuator
- TE Connectivity 10 Way Through Hole DIP Switch SPST, Flush Slide Actuator
- TE Connectivity 16 Way Through Hole DIP Switch 16P, Rotary Flush Actuator
- APEM 16 Way Through Hole DIP Switch SPST, Rotary Flush Actuator
