TE Connectivity 16 Way Through Hole DIP & SIP Switch, Flush Actuator

Subtotal (1 tube of 45 units)*

£211.70

(exc. VAT)

£254.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£211.70£4.704

*price indicative

RS Stock No.:
475-739
Mfr. Part No.:
1825008-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

16

Mounting Type

Through Hole

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Flush

COO (Country of Origin):
KR
The TE Connectivity Alcoswitch DIP rotary switch is a versatile solution designed for applications requiring seamless user interaction. Featuring a 16-position configuration, this switch is engineered for both reliability and durability, providing a flush actuator style that enhances usability in compact spaces. Crafted from high-quality thermoplastic, it ensures robust performance in various environments while maintaining minimal footprint. The switch’s rotary DIP type allows for easy integration into printed circuit boards, making it an ideal choice for a range of electronic devices. With a voltage rating of 20 VAC and a current rating of 0.4 A, this switch meets the electrical demands of modern applications, ensuring effective functionality. Whether for consumer electronics or industrial equipment, this product stands out for its dependability and user-centric design.

Offers a flush actuator style for a sleek finish
Designed with a right angle mounting type for versatile installation
Utilises gold flash plating material for enhanced conductivity
Constructed from low halogen materials to meet environmental standards
Includes a packaging method of tube for secure storage and handling
Meets UL 94V-0 flammability rating for safety assurance
Compatible with a range of other parts for flexible integration

Related links