Block 2500VA DIN Rail Transformer, 670V ac, 690V ac, 710V ac Primary, 230V ac Secondary
- RS Stock No.:
- 731-5220
- Mfr. Part No.:
- ST 2500/69/23
- Brand:
- Block
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 731-5220
- Mfr. Part No.:
- ST 2500/69/23
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage Rating | 670V ac, 690V ac, 710V ac | |
| Secondary Voltage Rating | 230V ac | |
| Power Rating | 2500VA | |
| Mounting Type | Chassis | |
| Number of Outputs | 1 | |
| Length | 192mm | |
| Width | 184mm | |
| Depth | 182mm | |
| Dimensions | 192 x 184 x 182mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Temperature | +40°C | |
| Weight | 24.8kg | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage Rating 670V ac, 690V ac, 710V ac | ||
Secondary Voltage Rating 230V ac | ||
Power Rating 2500VA | ||
Mounting Type Chassis | ||
Number of Outputs 1 | ||
Length 192mm | ||
Width 184mm | ||
Depth 182mm | ||
Dimensions 192 x 184 x 182mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Maximum Temperature +40°C | ||
Weight 24.8kg | ||
Related links
- Block 630VA DIN Rail Transformer 690V ac 230V ac Secondary
- Block Open Frame 2 kVA Auto-Transformer 400 V ac Secondary
- Block 100VA DIN Rail Transformer 230V ac 24V ac Secondary
- Block 6.3kVA DIN Rail Transformer 2 x 115V ac Secondary
- Block 4kVA DIN Rail Transformer 2 x 115V ac Secondary
- Block 130 VA DIN Rail Transformer 400 V ac Primary EN 61558
- Tufvassons Transformator 440VA Site Transformer 230V ac Secondary, 2A O/P
- Tufvassons Transformator 600VA Isolation Transformer 230V ac Secondary, 2.6A O/P
