Block 6.3kVA DIN Rail Transformer, 475/500/525V ac Primary, 2 x 115V ac Secondary
- RS Stock No.:
- 903-9892
- Mfr. Part No.:
- TT1 6,3-5-23
- Brand:
- Block
Stock information currently inaccessible
- RS Stock No.:
- 903-9892
- Mfr. Part No.:
- TT1 6,3-5-23
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage Rating | 475/500/525V ac | |
| Secondary Voltage Rating | 2 x 115V ac | |
| Power Rating | 6.3kVA | |
| Mounting Type | Fixing Rail | |
| Length | 335mm | |
| Width | 240mm | |
| Depth | 210mm | |
| Dimensions | 240 x 335 x 210mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Temperature | +40°C | |
| Weight | 48kg | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage Rating 475/500/525V ac | ||
Secondary Voltage Rating 2 x 115V ac | ||
Power Rating 6.3kVA | ||
Mounting Type Fixing Rail | ||
Length 335mm | ||
Width 240mm | ||
Depth 210mm | ||
Dimensions 240 x 335 x 210mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Maximum Temperature +40°C | ||
Weight 48kg | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
Related links
- Block 4kVA DIN Rail Transformer 2 x 115V ac Secondary
- Block 6.3 kVA Chassis Mount Transformer cURus
- Block 630VA DIN Rail Transformer 690V ac 230V ac Secondary
- Block 2500VA DIN Rail Transformer 690V ac 230V ac Secondary
- Block 130 VA DIN Rail Transformer 400 V ac Primary EN 61558
- RS PRO 40 VA DIN Rail Transformer 400 V ac Primary ASNZS 61558..6 ASNZS 61558.1,
- RS PRO 25 VA DIN Rail Transformer 400 V ac Primary RoHS CE, IECBSEN
- RS PRO 250 VA DIN Rail Transformer 400 V ac Primary ASNZS 61558..4
