Block 6.3 kVA Chassis Mount Transformer, 2 x 115 V ac, cURus
- RS Stock No.:
- 903-9899
- Mfr. Part No.:
- TT1 6,3-44-23
- Brand:
- Block
Subtotal (1 unit)*
£1,277.77
(exc. VAT)
£1,533.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,277.77 |
*price indicative
- RS Stock No.:
- 903-9899
- Mfr. Part No.:
- TT1 6,3-44-23
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 2 x 115 V ac | |
| Power | 6.3kVA | |
| Maximum Operating Temperature | 40°C | |
| Weight | 48kg | |
| Length | 335mm | |
| Depth | 210mm | |
| Minimum Operating Frequency | 50Hz | |
| Series | TT1 | |
| Width | 240mm | |
| Standards/Approvals | cURus | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 2 x 115 V ac | ||
Power 6.3kVA | ||
Maximum Operating Temperature 40°C | ||
Weight 48kg | ||
Length 335mm | ||
Depth 210mm | ||
Minimum Operating Frequency 50Hz | ||
Series TT1 | ||
Width 240mm | ||
Standards/Approvals cURus | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
TT1 Series Isolating Transformer
High-quality multi-purpose panel mount isolating transformers from the Block TT1 series. The transformers are designed for the safe isolation of the input and output sides. They can be used to set up protective separation as a protective measure.
Features and Benefits:
Safe galvanic isolation
Integrated crane eyes
Non-slip terminals;Corrosion protections and low noise;Horizontal design ensures space saving
Related links
- Block 3 kVA Chassis Mount Transformer cURus
- Block 4 kVA Chassis Mount Transformer cURus
- Block 5 kVA Chassis Mount Transformer cURus
- Block 1.6 kVA Chassis Mount Transformer cURus
- Block 2 Output 1.6 kVA Chassis Mount Transformer EN 61558-1 EN 61558-2-4 EN
- Block 2 Output 2.5 kVA Chassis Mount Transformer EN 61558-2-4 EN 61558-1 UL 506, EN
- Block 2 Output 1 kVA Chassis Mount Transformer CSA 22.2 No.66 EN 61558-2-2, DIN EN
- Block 2 Output 2 kVA Chassis Mount Transformer VDE 0570 EN 61558-2-2 EN 61558-1, EN
