Schneider Electric 25 VA Bell Transformer, 230 V ac Primary, 12 V Secondary, RoHS
- RS Stock No.:
- 865-271
- Mfr. Part No.:
- A9A15215W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£127.12
(exc. VAT)
£152.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £127.12 |
*price indicative
- RS Stock No.:
- 865-271
- Mfr. Part No.:
- A9A15215W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Primary Voltage | 230 V ac | |
| Product Type | Bell Transformer | |
| Secondary Voltage | 12 V | |
| Mount Type | DIN Rail | |
| Length | 89mm | |
| Power | 25VA | |
| Width | 54mm | |
| Depth | 60mm | |
| Termination Type | Tunnel | |
| Modular Transformer Type | Bell | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Frequency | 50Hz | |
| Series | Acti9 | |
| Product Condition | Repacked | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Primary Voltage 230 V ac | ||
Product Type Bell Transformer | ||
Secondary Voltage 12 V | ||
Mount Type DIN Rail | ||
Length 89mm | ||
Power 25VA | ||
Width 54mm | ||
Depth 60mm | ||
Termination Type Tunnel | ||
Modular Transformer Type Bell | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Frequency 50Hz | ||
Series Acti9 | ||
Product Condition Repacked | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 55°C | ||
- COO (Country of Origin):
- FR
The Schneider Electric Transformer is designed for repacking, providing reliable voltage conversion in bell applications, with dual output voltages for versatile usage within electrical systems.
Rated operational voltage of 230 V AC at 50 Hz
Outputs 12/24 V with a tolerance of +/- 15 % under load
Built-in short-circuit protection enhances safety
Designed for fixed mounting on 35 mm symmetrical DIN rail
1
25
37
62
Related links
- Schneider Electric 25 VA Bell Transformer 12 V Secondary, RoHS
- Schneider Electric 40 VA Bell Transformer 12 V Secondary, RoHS
- Schneider Electric 63 VA Bell Transformer 12 V Secondary, RoHS
- Schneider Electric 16 VA Bell Transformer 8 V Secondary, RoHS
- Schneider Electric 25 VA DIN Rail Transformer 24 V ac, 12 V Secondary
- ABB 8 VA Bell Transformer 12 V ac Secondary, Declaration of Conformity - CE
- Eaton 0 W DIN Rail Transformer 12 V Secondary, RoHS
- ABB 15 VA Bell Transformer 12 V Secondary, Declaration of Conformity - CE
