Allen Bradley 1492-L35-B 1492 Series Blue, 35mm², Spring Clamp Termination, ATEX, IECEx

Subtotal (1 pack of 10 units)*

£154.50

(exc. VAT)

£185.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£15.45£154.50

*price indicative

RS Stock No.:
220-4357
Mfr. Part No.:
1492-L35-B
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Blue

American Wire Gauge

12 → 2AWG

Series

1492

Termination Method

Spring Clamp

Cable CSA

35mm²

Fused

No

Current Rating

125A

Voltage Rating

800 V

Hazardous Area Certification

ATEX, IECEx

The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 14 AWG to 1/0 AWG wire range.

Standard Feedthrough

Related links