Allen Bradley 1492-L35 1492 Series Orange, 35mm², Spring Clamp Termination, ATEX, IECEx

Subtotal (1 pack of 10 units)*

£158.00

(exc. VAT)

£189.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£15.80£158.00

*price indicative

RS Stock No.:
220-4356
Mfr. Part No.:
1492-L35
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Orange

Series

1492

American Wire Gauge

12 → 2AWG

Termination Method

Spring Clamp

Cable CSA

35mm²

Fused

No

Voltage Rating

800 V

Current Rating

125A

Hazardous Area Certification

ATEX, IECEx

COO (Country of Origin):
RO
The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 14 AWG to 1/0 AWG wire range.

Standard Feedthrough

Related links