Allen Bradley 1492-L35-W 1492 Series White, 35mm², Spring Clamp Termination, ATEX, IECEx

Subtotal (1 pack of 10 units)*

£131.10

(exc. VAT)

£157.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£13.11£131.10

*price indicative

RS Stock No.:
220-4360
Mfr. Part No.:
1492-L35-W
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

White

American Wire Gauge

12 → 2AWG

Series

1492

Termination Method

Spring Clamp

Cable CSA

35mm²

Fused

No

Voltage Rating

800 V

Current Rating

125A

Hazardous Area Certification

ATEX, IECEx

COO (Country of Origin):
RO
The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 14 AWG to 1/0 AWG wire range.

Standard Feedthrough

Related links