Allen Bradley 1492-CE9 1492 Series White, 4 → 50mm², Screw Termination
- RS Stock No.:
- 220-4253
- Mfr. Part No.:
- 1492-CE9
- Brand:
- Allen Bradley
Subtotal (1 pack of 10 units)*
£164.60
(exc. VAT)
£197.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £16.46 | £164.60 |
*price indicative
- RS Stock No.:
- 220-4253
- Mfr. Part No.:
- 1492-CE9
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | White | |
| American Wire Gauge | 22 → 10AWG | |
| Series | 1492 | |
| Termination Method | Screw | |
| Cable CSA | 4 → 50mm² | |
| Fused | No | |
| Voltage Rating | 600 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour White | ||
American Wire Gauge 22 → 10AWG | ||
Series 1492 | ||
Termination Method Screw | ||
Cable CSA 4 → 50mm² | ||
Fused No | ||
Voltage Rating 600 V | ||
- COO (Country of Origin):
- CN
The Rockwell Automation Terminal Block, Rail Mount has 1-Pole, 10A, 600V, with 12 to 10 AWG, Tubular Screw with Pressure Plate.
Clamp Screw Terminal
Related links
- Allen Bradley 1492-CE2 1492 Series White Screw Termination, Fused
- Allen Bradley 1492-CA2 1492 Series White Screw Termination
- Allen Bradley 1492-CA1175 1492 Series White Screw Termination
- Allen Bradley 1492-CA1L 1492 Series White Screw Termination
- Allen Bradley 1492-CD3 1492 Series White Screw Termination
- Allen Bradley 1492-F8 1492 Series White Screw Termination
- Allen Bradley 1492-CAM1 1492 Series White Screw Termination
- Allen Bradley 1492-CA3 1492 Series White Screw Termination
