Allen Bradley 1492-CA2 1492 Series White, 1 → 10mm², Screw Termination

Subtotal (1 pack of 50 units)*

£232.50

(exc. VAT)

£279.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£4.65£232.50

*price indicative

RS Stock No.:
220-4242
Mfr. Part No.:
1492-CA2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

White

American Wire Gauge

18 → 8AWG

Series

1492

Termination Method

Screw

Cable CSA

1 → 10mm²

Fused

No

Current Rating

55A

Voltage Rating

600 V

COO (Country of Origin):
CN
The Rockwell Automation Terminal Block, Rail Mount has 1-Pole, 55A, 600V with 22 to 8 AWG, Tubular Screw without Pressure Plate.

Tubular Screw

Related links