Allen Bradley 1492-CD2 1492 Series White, 2.5 → 25mm², Screw Termination

Subtotal (1 pack of 50 units)*

£422.50

(exc. VAT)

£507.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£8.45£422.50

*price indicative

RS Stock No.:
220-4246
Mfr. Part No.:
1492-CD2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

White

American Wire Gauge

14 → 4AWG

Series

1492

Termination Method

Screw

Cable CSA

2.5 → 25mm²

Fused

No

Voltage Rating

600 V

Current Rating

100A

COO (Country of Origin):
CN
The Rockwell Automation Terminal Block, Rail Mount has 1-Pole, 100A, 600V, with 14 to 4 AWG, Tubular Screw with Pressure Plate.

Tubular Screw

Related links