Allen Bradley 1492-P2-W 1492-P Series White, 1.5mm², Push In Termination, ATEX
- RS Stock No.:
- 220-1880
- Mfr. Part No.:
- 1492-P2-W
- Brand:
- Allen Bradley
Subtotal (1 pack of 100 units)*
£72.00
(exc. VAT)
£86.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.72 | £72.00 |
*price indicative
- RS Stock No.:
- 220-1880
- Mfr. Part No.:
- 1492-P2-W
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | White | |
| Series | 1492-P | |
| American Wire Gauge | 26 → 14AWG | |
| Termination Method | Push In | |
| Cable CSA | 1.5mm² | |
| Current Rating | 13 A, 15 A, 17.5 A | |
| Voltage Rating | 300 V | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour White | ||
Series 1492-P | ||
American Wire Gauge 26 → 14AWG | ||
Termination Method Push In | ||
Cable CSA 1.5mm² | ||
Current Rating 13 A, 15 A, 17.5 A | ||
Voltage Rating 300 V | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- RO
The Rockwell Automation IEC feed through terminal block having push in connection. It has single level and 2 connection point.
Package quantity is 100
White in colour
White in colour
Related links
- Allen Bradley 1492-P2Q-W 1492-P Series White Push In Termination, ATEX
- Allen Bradley 1492-P2T-W 1492-P Series White Push In Termination, ATEX
- Allen Bradley 1492-P2-BL 1492-P Series Black Push In Termination, ATEX
- Allen Bradley 1492-P2-B 1492-P Series Blue Push In Termination, ATEX
- Allen Bradley 1492-P2 1492-P Series Grey Push In Termination, ATEX
- Allen Bradley 1492-P2-G 1492-P Series Green Push In Termination, ATEX
- Allen Bradley 1492-P2-Y 1492-P Series Yellow Push In Termination, ATEX
- Allen Bradley 1492-P2-OR 1492-P Series Orange Push In Termination, ATEX
