Allen Bradley 1492-P2 1492-P Series Grey, 1.5mm², Push In Termination, ATEX
- RS Stock No.:
- 220-1857
- Mfr. Part No.:
- 1492-P2
- Brand:
- Allen Bradley
Subtotal (1 pack of 100 units)*
£84.00
(exc. VAT)
£101.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.84 | £84.00 |
*price indicative
- RS Stock No.:
- 220-1857
- Mfr. Part No.:
- 1492-P2
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Grey | |
| American Wire Gauge | 26 → 14AWG | |
| Series | 1492-P | |
| Termination Method | Push In | |
| Cable CSA | 1.5mm² | |
| Current Rating | 13 A, 15 A, 17.5 A | |
| Voltage Rating | 300 V | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Grey | ||
American Wire Gauge 26 → 14AWG | ||
Series 1492-P | ||
Termination Method Push In | ||
Cable CSA 1.5mm² | ||
Current Rating 13 A, 15 A, 17.5 A | ||
Voltage Rating 300 V | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- RO
Rockwell Automation IEC 1492-P2 Single-Level Push-in Terminal Block
Wiring connectivity is made easy with the IEC 1492-P2 single-level terminal block by Rockwell Automation. This unit features push-in connectivity for convenient and secure wiring installation, saving you time. There is no need for retightening and it only needs a low insertion force.
The 1492-P2 module is a feed-through terminal block with a grey coloured body. This terminal block can be mounted on a DIN rail, enabling fast, simple set-up. It also uses plastic actuators for shock prevention, making it a safe choice for your control cabinet. The housing temperature for this block ranges from -60 to 130°C (-76…266°F).
Dimensions (W x H x L): 3.5 x 33.5 x 55 mm
Dimensions (W x H x L): 3.5 x 33.5 x 55 mm
Features and Benefits:
• 2 connection points
• Compact and easy to use with one-hand-one second insertion
• Terminals on the front are clearly visible
• Up to 65% faster set-up when used with an automated ferrule machine
• Wire strip length: 0.31 in. (8 mm)
• Compact and easy to use with one-hand-one second insertion
• Terminals on the front are clearly visible
• Up to 65% faster set-up when used with an automated ferrule machine
• Wire strip length: 0.31 in. (8 mm)
What is a DIN rail?
A DIN rail is a component rail-mounting system for equipment cabinet racks. DIN refers to Deutsche Institut für Normung, which is a global industry standard. They are made up of a long metal strip to which electrical and industrial control products can be attached, such as terminal blocks, circuit breakers, power supplies, and more. They are a convenient mounting method as components can be snapped or slid into place, and they are also space-saving.
Related links
- Allen Bradley 1492-P2-G 1492-P Series Green Push In Termination, ATEX
- Allen Bradley 1492-P2-RE 1492-P Series Red Push In Termination, ATEX
- Allen Bradley 1492-P2-OR 1492-P Series Orange Push In Termination, ATEX
- Allen Bradley 1492-P2-B 1492-P Series Blue Push In Termination, ATEX
- Allen Bradley 1492-P2-W 1492-P Series White Push In Termination, ATEX
- Allen Bradley 1492-P2-BL 1492-P Series Black Push In Termination, ATEX
- Allen Bradley 1492-P2-Y 1492-P Series Yellow Push In Termination, ATEX
- Allen Bradley 1492-P2T 1492-P Series Grey Push In Termination, ATEX
