Allen Bradley 1492-P2T 1492-P Series DIN Rail Terminal Block Grey, 1.5mm², 1-Level, Push-in, ATEX

Subtotal (1 pack of 50 units)*

£53.05

(exc. VAT)

£63.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.061£53.05

*price indicative

RS Stock No.:
220-1871
Mfr. Part No.:
1492-P2T
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

Product Type

DIN Rail Terminal Block

Sub Type

Single-Level Feed Through

Number of Levels

1

Series

1492-P

Voltage

300V

Cable CSA

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Fused

No

Termination Type

Push-in

Minimum Operating Temperature

-60°C

Terminal Block Current

17.5A

Maximum Operating Temperature

130°C

Hazardous Area Certification

ATEX

Standards/Approvals

ATEX, CSA, IEC, IECEX, UL

COO (Country of Origin):
RO
The Rockwell Automation IEC feed through terminal block having push in connection. It has single level and 3 connection point.

Package quantity is 50

Grey in colour

Related links