Allen Bradley 1492-P2T-G 1492-P Series Green, 1.5mm², Push In Termination, ATEX

Subtotal (1 pack of 50 units)*

£42.65

(exc. VAT)

£51.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.853£42.65

*price indicative

RS Stock No.:
220-1874
Mfr. Part No.:
1492-P2T-G
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Green

Series

1492-P

American Wire Gauge

26 → 14AWG

Termination Method

Push In

Cable CSA

1.5mm²

Voltage Rating

300 V

Current Rating

13 A, 15 A, 17.5 A

Hazardous Area Certification

ATEX

COO (Country of Origin):
RO
The Rockwell Automation IEC feed through terminal block having push in connection. It has single level and 3 connection point.

Package quantity is 50
Green in colour

Related links